Reference Only
156-00552
Cable Ties .
Datasheet
156-00552 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 45 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Series | MCT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306313274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,536 € | 268,00 € | |
| 0,526 € | 526,00 € | |
| 0,507 € | 1.267,50 € |
Need more?