Reference Only
156-02724
Cable Mounting & Accessories Adhesive Mount Ratchet Clamp, 0.76 - 1.42" Bundle Dia, MB5A, PA66HIRHSUV, Black, 25/bag.
Datasheet
156-02724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 36.01 mm | |
| Width | 34.9 mm | |
| Length | 34.8 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306443957 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 42,75 € | |
| 1,67 € | 83,50 € | |
| 1,52 € | 152,00 € | |
| 1,46 € | 365,00 € | |
| 1,39 € | 695,00 € | |
| 1,32 € | 1.320,00 € | |
| 1,26 € | 3.150,00 € |
Need more?