Reference Only
156-03602
New Product
Cable Mounting & Accessories .
Datasheet
156-03602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Ratchet Clamp | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 36.07 mm | |
| Width | 35.5 mm | |
| Length | 125.3 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Height | 86.2 mm | |
| Product | Clamps | |
| Series | Series 7 Ratchet Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,96 € | 444,00 € | |
| 2,78 € | 834,00 € | |
| 2,65 € | 1.590,00 € | |
| 2,52 € | 2.646,00 € | |
| 2,36 € | 6.018,00 € |
Need more?