Reference Only
156-04065
Cable Ties .
Datasheet
156-04065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 203.2 mm | |
| Width | 11.7 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Black, Orange | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Series | T50R | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,457 € | 228,50 € | |
| 0,449 € | 449,00 € | |
| 0,434 € | 1.085,00 € |
Need more?