Reference Only

15600-06-11

End of Life
Fuse Holder FUSE BLOCK ASSY

Manufacturer:

Mfr Part:
15600-06-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
Series15600
ProductFuse Panels
Fuse Size / GroupATC
Number of Poles6 Pole
Current Rating30 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 65 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.485 available now at tti.com