Reference Only
15602-08-12-10
Fuse Holder .
Datasheet
15602-08-12-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Panels | |
| Fuse Size / Group | ATC | |
| Type | Blade Fuse | |
| Mounting Style | Panel Mount | |
| Number of Poles | 20 Pole | |
| Current Rating | 30 A | |
| Termination Style | Quick Connect | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,36 € | 867,20 € | |
| 33,13 € | 1.987,80 € | |
| 31,91 € | 3.191,00 € | |
| 30,67 € | 7.974,20 € |
Need more?