Reference Only
1560670000
Power Distribution Blocks WPD 101 2X25/2X16 BL.
Datasheet
1560670000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 152 A | |
| Voltage Rating | 1 kVAC/DC | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Blue | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,31 € | 51,55 € | |
| 8,77 € | 87,70 € | |
| 6,60 € | 165,00 € | |
| 6,08 € | 304,00 € | |
| 5,65 € | 565,00 € | |
| 5,23 € | 1.307,50 € | |
| 4,98 € | 2.490,00 € | |
| 4,69 € | 4.690,00 € |
Need more?