Reference Only
1561700000
Power Distribution Blocks WPD 202 4X35/4X25 BL.
Datasheet
1561700000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 202 A | |
| Connection Method | Screw | |
| Mounting Style | DIN Rail | |
| Color | Blue | |
| Series | WPD | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,48 € | 52,96 € | |
| 19,01 € | 190,10 € | |
| 16,72 € | 434,72 € | |
| 15,88 € | 794,00 € | |
| 14,96 € | 1.496,00 € | |
| 14,03 € | 3.507,50 € | |
| 13,51 € | 6.755,00 € |
Need more?