Reference Only
1561920000
Barrier Terminal Blocks WPD 100 2X25/6X10 BL.
Datasheet
1561920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 101 A | |
| Voltage Rating | 1 kV | |
| Type | Distribution Block | |
| Mounting Style | DIN Rail | |
| Color | Blue | |
| Series | WPD | |
| Flammability Rating | UL 94 V-0 | |
| Height | 55.4 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 49 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 30.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,13 € | 72,39 € | |
| 17,36 € | 208,32 € | |
| 15,73 € | 424,71 € | |
| 14,46 € | 737,46 € | |
| 13,63 € | 1.390,26 € | |
| 12,80 € | 3.225,60 € | |
| 12,55 € | 6.287,55 € |
Need more?