Reference Only
1562090000
Barrier Terminal Blocks .
Datasheet
1562090000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 490 A | |
| Voltage Rating | 1.5 kV | |
| Mounting Style | Panel Mount | |
| Color | Gray | |
| Series | WPD | |
| Flammability Rating | UL 94 V-0 | |
| Height | 95 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 77 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Angle | Right Angle | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 51.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,03 € | 115,03 € | |
| 86,19 € | 861,90 € | |
| 79,22 € | 1.980,50 € | |
| 75,20 € | 3.760,00 € | |
| 72,08 € | 7.208,00 € |
Need more?