Reference Only
1562100000
Barrier Terminal Blocks 1X120/2X35+3X25 GY.
Datasheet
1562100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 250 A | |
| Voltage Rating | 1 kV | |
| Type | Distribution Block | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Series | WPD | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 95 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 77 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 51.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,00 € | 111,00 € | |
| 85,22 € | 852,20 € | |
| 78,49 € | 1.962,25 € | |
| 74,63 € | 3.731,50 € | |
| 70,43 € | 7.043,00 € |
Need more?