Reference Only
1562170000
Barrier Terminal Blocks 1X35+1X16/2X25+3X16.
Datasheet
1562170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Current Rating | 125 A | |
| Voltage Rating | 1 kV | |
| Type | Distribution Block | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Series | WPD | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 70 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 53.7 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 35.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,86 € | 58,86 € | |
| 44,50 € | 445,00 € | |
| 40,35 € | 1.008,75 € | |
| 37,96 € | 1.898,00 € | |
| 35,44 € | 3.544,00 € | |
| 34,43 € | 8.607,50 € |
Need more?