Reference Only
1562210000
Barrier Terminal Blocks .
Datasheet
1562210000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 215 A | |
| Voltage Rating | 1 kV | |
| Mounting Style | Panel Mount | |
| Color | Gray | |
| Series | WPD | |
| Flammability Rating | UL 94 V-0 | |
| Height | 74.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 50.4 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Angle | Right Angle | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 39.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,28 € | 69,28 € | |
| 51,13 € | 511,30 € | |
| 46,65 € | 1.166,25 € | |
| 44,04 € | 2.202,00 € | |
| 42,01 € | 4.201,00 € |
Need more?