Reference Only
1565280000
Miniature Cases - Industrial KLIPPON K51.
Datasheet
1565280000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Miniature Cases - Industrial | |
| Type | General Purpose | |
| Material | Aluminum | |
| Color | Silver | |
| Length | 81 mm | |
| Width | 220 mm | |
| Height | 120 mm | |
| IP Rating | IP66 | |
| Cover Color | Silver | |
| Housing Color | Silver | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,69 € | 100,69 € | |
| 97,54 € | 487,70 € | |
| 92,42 € | 924,20 € | |
| 91,12 € | 2.278,00 € |
Need more?