Reference Only
1569130000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1569130000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Standard Brass Straight Cable Gland | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | PG36 | |
| Cable Diameter | 32 mm | |
| Length | 57 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,17 € | 200,85 € | |
| 34,13 € | 341,30 € | |
| 32,00 € | 800,00 € | |
| 30,47 € | 1.523,50 € | |
| 30,35 € | 3.035,00 € |
Need more?