Reference Only
157.5917.6281
Automotive Fuses 80VDC 275A Strip 60 9MM W/ Housing.
Datasheet
157.5917.6281 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Specialty Fuses | |
| Current Rating | 275 A | |
| Voltage Rating DC | 80 VDC | |
| Mounting Style | Screw | |
| Termination Style | Bolt Down | |
| Indicator Style | Element Window | |
| Series | 157.5917 | |
| Packaging | Bulk | |
| Height | 10.5 mm | |
| Length | 82 mm | |
| Product Type | Fuse Strip with Housing | |
| Subcategory | Fuses | |
| Type | Bolt Down Fuse Strip | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,02 € | 301,00 € | |
| 5,12 € | 512,00 € | |
| 4,81 € | 1.202,50 € | |
| 4,30 € | 2.150,00 € | |
| 4,13 € | 4.130,00 € |
Need more?