Reference Only
1576782
Sensor Junction Blocks
Datasheet
1576782 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 4 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 5 Pin | |
| Voltage Rating | 24 VDC | |
| Current Rating | 10 A | |
| Coding | A Coded | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?