Reference Only
1579060000
Terminal Block Tools & Accessories 24 POLE,16MM PIN.
Datasheet
1579060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Cross Connector | |
| For Use With | W Series | |
| Color | Black | |
| Packaging | Bulk | |
| Material | Tinned Copper | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WQB | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,10 € | 102,00 € | |
| 4,86 € | 291,60 € | |
| 4,63 € | 463,00 € | |
| 4,28 € | 1.112,80 € | |
| 3,98 € | 1.990,00 € | |
| 3,85 € | 3.850,00 € |
Need more?