Reference Only

1583100

Obsolete
EV Charging Cables EV-T1L2C-1AC30A-4 0M10ASBK00

Manufacturer:

Mfr Part:
1583100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length4 m
Current Rating30 A
Voltage Rating250 VAC
Number of Phases1 Phase
Jacket ColorBlack
Product TypeEV Charging Cables
SubcategoryE-Mobility
TradenamePLUSCON Power
Part # AliasesEV-T1L2C-1AC30A-4,0M10ASBK00 EVT1L2C1AC30A40M10ASBK00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?