Reference Only

1589065-2

Obsolete
Standard Circular Connector TCM044PC2DC006=CIRCL

Manufacturer:

Mfr Part:
1589065-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
Contact PlatingGold
Current Rating1 A
SeriesTCM
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameNANONICS
Part # AliasesTCM044PC2DC006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?