
1594620000
Fixed Terminal Blocks LP 7.50/02/90 4.5SN OR BX.
Datasheet
1594620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Screw Clamp | |
| Current Rating | 32 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right | |
| Color | Orange | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 143,00 € | |
| 1,40 € | 280,00 € | |
| 1,33 € | 665,00 € | |
| 1,27 € | 1.270,00 € |
Need more?