Reference Only
1599240000
Pluggable Terminal Blocks SLDF 5.08 L/F 13 SN OR BX.
Datasheet
1599240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,18 € | 147,24 € | |
| 8,00 € | 432,00 € | |
| 7,33 € | 791,64 € | |
| 6,96 € | 1.753,92 € | |
| 6,73 € | 3.391,92 € | |
| 6,52 € | 6.572,16 € |
Need more?