
15CLPT-PNM-A
Cartridge Fuses .
Datasheet
15CLPT-PNM-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Cartridge Fuses | |
| Current Rating | 1.5 A | |
| Voltage Rating AC | 15.5 kVAC | |
| Mounting Style | Holder / Clip | |
| Body Style | Cylindrical | |
| Length | 22 in | |
| Subcategory | Fuses | |
| Type | Non-Disconnect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.287,55 € | 2.287,55 € |
Need more?