Reference Only
15FL12-12W
DC/DC Converters - Chassis Mount .
Datasheet
15FL12-12W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 12 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 11.4 V | |
| Input Voltage - Max | 12.6 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 1 A | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 10 mA | |
| Isolation Voltage | 15 kV | |
| Length | 145 mm | |
| Width | 38.1 mm | |
| Height | 29.8 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | FL | |
| Input Voltage | 11.4 V to 12.6 V | |
| Mounting Style | Chassis | |
| Output Current-Channel 3 | 10 mA | |
| Output Voltage-Channel 3 | 5.6 V | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 834,53 € | 1.669,06 € | |
| 822,92 € | 4.937,52 € | |
| 817,51 € | 8.175,10 € |
Need more?