Reference Only
15FL12-12W-E
DC/DC Converters - Chassis Mount
Datasheet
15FL12-12W-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 12 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10.8 V | |
| Input Voltage - Max | 16 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 1 A | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 10 mA | |
| Isolation Voltage | 15 kV | |
| Length | 144.8 mm | |
| Width | 38.1 mm | |
| Height | 29.8 mm | |
| Series | FL | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis | |
| Output Current-Channel 3 | 10 mA | |
| Output Voltage-Channel 3 | 5.6 V | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?