Reference Only

15LT070SU

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
15LT070SU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLT
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current700 mA
Maximum Voltage15 V
Trip Current1.5 A
Current Rating - Max100 A
Resistance340 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.9 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolyFuse Resettable PTC
Width4.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?