
15XAB15
Industrial & Electrical Fuses 15KV 15A LINK.
Datasheet
15XAB15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | XAB | |
| Product | Medium Voltage Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 15 kVAC | |
| Fuse Type | Fast Blow | |
| Packaging | Bulk | |
| Product Type | Expulsion Link | |
| Subcategory | Fuses | |
| Type | Expulsion Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,00 € | 475,00 € | |
| 16,41 € | 820,50 € | |
| 13,81 € | 1.381,00 € | |
| 12,96 € | 3.240,00 € | |
| 11,66 € | 5.830,00 € |
Need more?