Reference Only
15XAB3
Industrial & Electrical Fuses 15KV 3A LK.
Datasheet
15XAB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | XAB | |
| Product | Medium Voltage Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 15 kVAC | |
| Fuse Type | Fast Blow | |
| Packaging | Bulk | |
| Product Type | Expulsion Link | |
| Subcategory | Fuses | |
| Type | Expulsion Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,72 € | 1.093,00 € | |
| 36,20 € | 1.810,00 € | |
| 33,33 € | 3.333,00 € | |
| 31,83 € | 7.957,50 € |
Need more?