Reference Only
16-000320
D-Sub Tools & Hardware 50 POS CVRD SCRN CAP W/LNYRD FR FEM DSUB.
Datasheet
16-000320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Shielded Caps with Lanyard | |
| For Use With | D-Sub 50 Position | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,94 € | 547,00 € | |
| 10,18 € | 1.018,00 € | |
| 9,63 € | 2.407,50 € | |
| 9,30 € | 4.650,00 € | |
| 9,04 € | 9.040,00 € |
Need more?