Reference Only
16-3APOFF-OV-4
Pushbutton Switches - Board Mount OFF-(ON)w/overtravel 3A 125VAC, No Cap.
Datasheet
16-3APOFF-OV-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 16P | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | 163APOFFOV4 016-00303000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,91 € | 1.191,00 € | |
| 11,71 € | 2.927,50 € | |
| 11,36 € | 5.680,00 € |
Need more?