Reference Only
160-2899-993
Multi-Conductor Cables 2Pair 28awg PVC 100 Ohm Price Per FT
Datasheet
160-2899-993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multi-Conductor Cables | |
| Number of Conductors | 2 Pair | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Packaging | Reel | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Tradename | SkewClear |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?