Reference Only
160013-0623
Automotive Connectors stAK50h 2 Bay Infotainment Hybrid Header, 56 Pos., Bay A: 28 Circuit/Key 2; Bay B: 28 Circuit/Key 3; 2.1mm PC Tail Lg., UL 94 HB, Gray, Tube.
Datasheet
160013-0623 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Pitch | 2 mm, 4 mm | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | 160013 | |
| Packaging | Tube | |
| Application | Power, Signal, Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Male Blade | |
| Flammability Rating | UL 94 V-HB | |
| Housing Material | Syndiotactic Polystyrene (SPS) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Type | PCB Header | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 1600130623 01600130623 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative