Reference Only
160013-3641
Automotive Connectors stAK50h 2 Bay Infotainment Hybrid Header, 56 Pos., Bay A: 28 Circuit/Key 4; Bay B: 28 Circuit/Key 1; 2.5mm PC Tail Lg., UL 94 HB, Gray, Tube.
Datasheet
160013-3641 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 56 Position | |
| Color | Gray | |
| Series | 160013 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Voltage Rating | 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 702 / Multiples: 351)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 3.109,86 € | |
| 4,25 € | 4.475,25 € |
Need more?