Reference Only
160091-3110
Automotive Connectors MXP120 Backshell, Exit Direction Right, Flange Size NW 4.5, 3 Pos..
Datasheet
160091-3110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 3 Position | |
| Color | Black | |
| Series | 160091 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Part # Aliases | 1600913110 01600913110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,195 € | 292,50 € | |
| 0,181 € | 543,00 € | |
| 0,173 € | 1.038,00 € | |
| 0,165 € | 1.732,50 € |
Need more?