Reference Only
1604120000
Terminal Block Tools & Accessories SLA BB11R OR.
Datasheet
1604120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | Mounting Block | |
| Color | Orange | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538909900 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 31,80 € | |
| 1,55 € | 93,00 € | |
| 1,50 € | 150,00 € | |
| 1,39 € | 361,40 € | |
| 1,33 € | 665,00 € | |
| 1,19 € | 1.190,00 € |
Need more?