Reference Only
1604800-4
Obsolete
Rack & Panel Connectors KIT PLUG FREE HANGING 12 POS
Datasheet
1604800-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Housing Material | Aluminum | |
| Contact Plating | Gold | |
| Series | Quadrax | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?