Reference Only
1608570000
DIN Rail Terminal Blocks ZDU 2.5/4AN.
Datasheet
1608570000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 4 Position | |
| Current Rating | 24 A | |
| Voltage Rating | 800 V | |
| Connection Method | Tension Clamp | |
| Color | Beige | |
| Housing Material | Thermoplastic (TP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 38.5 mm | |
| Width | 5.1 mm | |
| Height | 79.5 mm | |
| Series | ZDU | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | Z-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 8.844,00 € |
Need more?