Reference Only
1609523
Multi-Conductor Cables VS-PN-CABLE-1020/ PVC-5X2,5/100.
Datasheet
1609523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Power Cable | |
| Number of Conductors | 5 Conductor | |
| Cable Length | 328 ft | |
| Wire Gauge - AWG | 14 AWG | |
| Outside Diameter | 11.8 mm (0.465 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Copper | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | VS-PN-CABLE-1020/PVC-5X2,5/100 VSPNCABLE1020PVC5X25100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 904,52 € | 904,52 € |
Need more?