Reference Only
160H-A-52
Toggle Switches 10A 250AC/DC ON-OFF SPST Wired Pnl Mnt.
Datasheet
160H-A-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| Current Rating | 5 A, 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Bushing Size | 0.343 in | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Series | 110 | |
| Actuator Length | 0.375 in | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Power Rating | 1/4 hp | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 160HA52 110-00015211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,86 € | 1.386,00 € | |
| 12,95 € | 3.237,50 € | |
| 12,91 € | 6.455,00 € |
Need more?