Reference Only
160H-A-68-XAC1
Toggle Switches .
Datasheet
160H-A-68-XAC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Bat | |
| Series | 110 | |
| Actuator Style | Bat | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,75 € | 164,50 € | |
| 11,23 € | 280,75 € | |
| 10,65 € | 532,50 € | |
| 10,26 € | 1.026,00 € | |
| 9,62 € | 2.405,00 € | |
| 9,13 € | 4.565,00 € | |
| 8,74 € | 8.740,00 € |
Need more?