Reference Only

160H-A-73

Toggle Switches 1-pole, ON - None - OFF, 5A/10A 250VAC/125VAC 1/4 HP a. 125V, Non-Illuminated Bat Style Toggle Switch with Wire Leads.

Manufacturer:

Mfr Part:
160H-A-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating5 A
Voltage Rating AC250 VAC
Bushing Size15/32-32
ActuatorBat
Terminal SealUnsealed
ComplianceUL; CSA
Series110
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases110-06997000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
9,76 €976,00 €
Need more?
Contact Us