Reference Only

160NH2G-B

Obsolete
Industrial & Electrical Fuses 160A 500VAC SIZE 2

Manufacturer:

Mfr Part:
160NH2G-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating160 A
Voltage Rating AC500 VAC
Termination StyleKnife Blade
ClassClass gG Fuses
Fuse Size / GroupNH2
Indicator StyleSpring Loaded
PackagingBulk
SeriesNH
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?