Reference Only
160X10199X
D-Sub Tools & Hardware DSUB SLDE LK 9-50POS W/HOLDING BOLT.
Datasheet
160X10199X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Slide Lock | |
| For Use With | D-Sub 50 Postion Connector | |
| Description/Function | Slide lock for D-sub connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,06 € | 253,00 € | |
| 4,60 € | 460,00 € | |
| 4,46 € | 1.115,00 € | |
| 4,33 € | 2.165,00 € | |
| 4,04 € | 4.040,00 € | |
| 4,00 € | 10.000,00 € |
Need more?