Reference Only
160X10329X
D-Sub Tools & Hardware HEX LOCKING SCREW AND HARDWARE.
Datasheet
160X10329X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Locking Set | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Includes 2 hex bolts, 2 grommets, 2 spring rings, 2 nuts | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 192,00 € | |
| 1,68 € | 504,00 € | |
| 1,63 € | 815,00 € | |
| 1,42 € | 1.420,00 € | |
| 1,33 € | 3.325,00 € | |
| 1,28 € | 6.400,00 € |
Need more?