
160X10909X
D-Sub Tools & Hardware FRAME W/FLOATING FIXING 25 POS. D-SUB.
Datasheet
160X10909X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Frame | |
| For Use With | D-Sub 25 Position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 140,50 € | |
| 2,68 € | 268,00 € | |
| 2,35 € | 587,50 € | |
| 2,28 € | 1.140,00 € | |
| 1,94 € | 1.940,00 € | |
| 1,90 € | 4.750,00 € |
Need more?