Reference Only
160X11189XE
D-Sub Tools & Hardware CABLE CLAMP NEW TYPE SINGLE PK.
Datasheet
160X11189XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Cable Clamp | |
| For Use With | D-Sub metal hood | |
| Description/Function | Cable clamp will accept 3 mm to 12 mm cable | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 295,00 € | |
| 5,63 € | 563,00 € | |
| 5,27 € | 1.317,50 € | |
| 5,02 € | 2.510,00 € | |
| 4,78 € | 4.780,00 € |
Need more?