Reference Only
161-46100
Spiral Wraps, Sleeves, Tubing & Conduit METAL-CONTENT SPIRAL BINDING.
Datasheet
161-46100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyethylene (PE), Stainless Steel (SS) | |
| Inside Diameter | 4 mm | |
| Color | Blue | |
| Family | SBPEM-Series | |
| Flammability Rating | UL 94 HB | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306432692 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 151,45 € | 151,45 € | |
| 147,08 € | 735,40 € | |
| 134,79 € | 1.347,90 € | |
| 130,79 € | 3.269,75 € | |
| 129,65 € | 6.482,50 € |
Need more?