Reference Only
161-60005
Cable Mounting & Accessories APPLICATOR TOOL.
Datasheet
161-60005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Spiral Binding | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Blue | |
| Family | Helawrap | |
| Series | HAT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306339175 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,28 € | 86,28 € | |
| 78,13 € | 781,30 € | |
| 76,39 € | 1.909,75 € | |
| 74,60 € | 3.730,00 € | |
| 73,07 € | 7.307,00 € |
Need more?