Reference Only
161-63501
Spiral Wraps, Sleeves, Tubing & Conduit CABLE COVER 29MM-32MM.
Datasheet
161-63501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 31.8 mm | |
| Length | 25 m | |
| Color | Black | |
| Family | Helawrap | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306339274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 432,64 € | 432,64 € | |
| 426,45 € | 2.132,25 € | |
| 424,12 € | 4.241,20 € |
Need more?