Reference Only
161-64417
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
161-64417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 25.4 mm | |
| Length | 3.05 m | |
| Color | White | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306365211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,55 € | 34,55 € | |
| 31,33 € | 156,65 € | |
| 30,23 € | 302,30 € | |
| 29,01 € | 725,25 € | |
| 28,20 € | 1.410,00 € | |
| 27,97 € | 2.797,00 € | |
| 27,40 € | 6.850,00 € |
Need more?